IDEC YW1B-V4E01R YW Emergency Stop Switch Non-Illuminated 22mm TurnPull 1NC

Order Code:

75-1675

Brand: IDEC MPN: YW1B-V4E01R
Qty Unit Price (Ex VAT)
1+ £7.43
10+ £6.43
50+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
88 in stock, despatched same dayAdditional 12 due on 02/04/2026

The IDEC YW1B-V4E01R is a panel-mount emergency stop push button designed for industrial environments where safety and reliability are essential. It features a 40 mm red round actuator with a twist-release mechanism, allowing operators to engage the emergency stop with a push and reset it with a turn. The switch includes a single normally closed (1NC) contact configuration and is part of IDEC's YW1B series, known for its compact design and dependable performance.

This unit is built for a 22 mm cutout and offers IP65-rated protection at the front panel, making it suitable for use in dusty or wet conditions. The rear terminal cover is rated IP20, providing basic protection during wiring and maintenance. The push button is constructed from durable plastic and measures 78.3 mm in depth, 41.4 mm in width, and 30 mm in height, ensuring it fits neatly into control panels without occupying excessive space.

The YW1B-V4E01R complies with international safety standards including CE and UKCA, and is RoHS compliant. Its self-cleaning contacts and removable contact blocks simplify installation and maintenance, while the innovative locking lever design enhances operational security. This emergency stop push button is ideal for use in machinery control panels, automation systems, and other industrial applications where quick and reliable emergency stop functionality is critical.


  • Includes a YW1B series emergency stop push button with a 40 mm red round actuator and 1NC contact configuration.
  • Operates with a twist-release mechanism for secure and intuitive emergency stop reset.
  • Designed for 22 mm panel mounting, suitable for compact industrial control panels.
  • Provides IP65-rated protection at the front panel and IP20 at the terminal cover, ensuring durability in harsh environments.
  • Constructed from durable plastic with dimensions of 78.3 mm depth, 41.4 mm width, and 30 mm height.
  • Complies with CE, UKCA, and RoHS standards for safety and environmental assurance.
Type Emergency stop
Cutout Diameter 22mm
Mounting Type Panel
Series YW

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot